345-048-559-808

Heilind Number:EDA345-048-559-808
Manufacturer:EDAC
Manufacturer Number:345-048-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows and a total of 48 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mount orientation, it accommodates various PCB configurations with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component and experience enhanced connectivity like never before.