345-048-560-201

Heilind Number:EDA345-048-560-201
Manufacturer:EDAC
Manufacturer Number:345-048-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 thermoplastic polyester. With two rows of copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its .1 inch pitch and .2 inch row spacing accommodate a total of 48 positions, offering ample room for seamless data transmission. Suitable for a wide range of applications, from industrial to consumer electronics, it guarantees optimal performance even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.