345-048-560-202

Heilind Number:EDA345-048-560-202
Manufacturer:EDAC
Manufacturer Number:345-048-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-202

Detailed Description

Enhance your circuit board connections with our versatile Board to Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of 48 copper alloy contacts, it facilitates efficient power and data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.