345-048-560-203

Heilind Number:EDA345-048-560-203
Manufacturer:EDAC
Manufacturer Number:345-048-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 48 positions across two rows, ensuring seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in extreme conditions, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you're a professional or DIY enthusiast, this green connector with a straight mount orientation is a must-have for all your electronic projects. Elevate your connectivity game with this essential component.