345-048-560-204

Heilind Number:EDA345-048-560-204
Manufacturer:EDAC
Manufacturer Number:345-048-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector boasts a straight mount orientation for seamless integration. With two rows of 48 copper alloy contacts, it ensures reliable signal transmission at a pitch of .1 inches. The robust construction, rated for an operating temperature range of -40 to 105 °C, guarantees optimal performance even in demanding environments. Ideal for a wide range of applications, this connector is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions today.