345-048-560-207

Heilind Number:EDA345-048-560-207
Manufacturer:EDAC
Manufacturer Number:345-048-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 48 positions for seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. With a straight mount orientation, it's easy to install and guarantees a secure connection. Elevate your electronic setups with this high-performance connector.