345-048-560-288

Heilind Number:EDA345-048-560-288
Manufacturer:EDAC
Manufacturer Number:345-048-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-288

Detailed Description

Enhance your electronic connections with our durable Board To Board PCB Connector. Featuring a vibrant green design, this connector boasts a high-performance amperage of 3A, making it ideal for various power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and longevity. With two rows and 48 positions, it ensures efficient and secure connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Trust in its straight mount orientation for easy installation and seamless integration into your electronic setups. Elevate your connection solutions with this essential component.