345-048-560-502

Heilind Number:EDA345-048-560-502
Manufacturer:EDAC
Manufacturer Number:345-048-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-502

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board PCB Connector. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row design and 48 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, our Board to Board Connector is the perfect choice for seamless and secure PCB connections. Upgrade your projects with this essential component today.