345-048-560-512

Heilind Number:EDA345-048-560-512
Manufacturer:EDAC
Manufacturer Number:345-048-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-512

Detailed Description

Enhance connectivity on your printed circuit boards with this versatile Board To Board PCB Connector. With a housing material of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers durability and style. Featuring two rows of 48 positions each, this connector ensures secure and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic projects with this high-performance connector.