345-048-560-558

Heilind Number:EDA345-048-560-558
Manufacturer:EDAC
Manufacturer Number:345-048-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-558

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for precision and reliability, it features 48 positions with a .1-inch pitch and two rows for seamless integration. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.