345-048-560-802

Heilind Number:EDA345-048-560-802
Manufacturer:EDAC
Manufacturer Number:345-048-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-802

Detailed Description

Enhance connectivity within your devices with our versatile green board-to-board PCB connector. Designed for efficiency and durability, this connector features 48 positions spread across two rows, ensuring seamless data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Whether used in straight or angled orientations, its robust construction maintains signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.