345-048-560-803

Heilind Number:EDA345-048-560-803
Manufacturer:EDAC
Manufacturer Number:345-048-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-803

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features 48 positions across 2 rows, ensuring optimal signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronics project. Elevate your connectivity solutions with this top-of-the-line connector.