345-048-560-858

Heilind Number:EDA345-048-560-858
Manufacturer:EDAC
Manufacturer Number:345-048-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-560-858

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design, it offers reliable power delivery with an amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and secure operation, even in demanding environments. With two rows and a total of 48 positions, this connector allows for efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. Designed for straight mount orientation, it guarantees a seamless connection every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the ever-evolving world of technology. Elevate your PCB connectivity with this essential component.