345-049-500-102

Heilind Number:EDA345-049-500-102
Manufacturer:EDAC
Manufacturer Number:345-049-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-500-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, it ensures seamless data transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.