345-049-500-412

Heilind Number:EDA345-049-500-412
Manufacturer:EDAC
Manufacturer Number:345-049-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-500-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 49 positions arranged in a single row with a contact pitch of .1 inches, this connector ensures efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a straight mount orientation, it offers reliable conductivity and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's toolkit.