345-049-500-478

Heilind Number:EDA345-049-500-478
Manufacturer:EDAC
Manufacturer Number:345-049-500-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-500-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-500-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 49 positions arranged in a single row, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. The green color and straight mount orientation add convenience to installation. With an amperage of 3A and operating temperature range of -40 to 105°C, it meets the demands of various applications. Trust in this connector for secure and stable connections within your electronic setups.