345-049-500-608

Heilind Number:EDA345-049-500-608
Manufacturer:EDAC
Manufacturer Number:345-049-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-500-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 49 positions in a single row, allowing for efficient data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, copper alloy, guarantees optimal conductivity. Suitable for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Elevate your PCB assembly with this essential component.