345-049-520-101

Heilind Number:EDA345-049-520-101
Manufacturer:EDAC
Manufacturer Number:345-049-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-101

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Its copper alloy contact material guarantees efficient power transfer, while the 3A amperage and 49 positions cater to high-power applications. The .1-inch pitch and .2-inch row spacing optimize connectivity on your PCB, offering seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector maintains peak performance even in extreme conditions. Trust in our innovative solution for all your board-to-board PCB connection needs.