345-049-520-102

Heilind Number:EDA345-049-520-102
Manufacturer:EDAC
Manufacturer Number:345-049-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-102

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, it offers seamless communication between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it ensures reliability and stability in operation. The green housing and straight mount orientation make for easy identification and installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.