345-049-520-103

Heilind Number:EDA345-049-520-103
Manufacturer:EDAC
Manufacturer Number:345-049-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 49 positions and straight mount orientation ensure efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise assembly on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both commercial and industrial applications. Trust in this connector for secure and stable connections on your circuit boards.