345-049-520-112

Heilind Number:EDA345-049-520-112
Manufacturer:EDAC
Manufacturer Number:345-049-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation facilitates easy installation, making it a must-have for any electronic setup. Elevate your connectivity solutions with this top-of-the-line Board-to-Board Connector.