345-049-520-178

Heilind Number:EDA345-049-520-178
Manufacturer:EDAC
Manufacturer Number:345-049-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-178

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 49 positions in a single row, this connector offers reliable connectivity for your critical applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contact material guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation facilitates easy installation, making it ideal for various projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding environments. Trust in its quality and performance to meet your connectivity needs effectively.