345-049-520-402

Heilind Number:EDA345-049-520-402
Manufacturer:EDAC
Manufacturer Number:345-049-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-402

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 49 positions in a single row, allowing for efficient data transfer. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your system with this green-colored connector for optimal performance.