345-049-520-404

Heilind Number:EDA345-049-520-404
Manufacturer:EDAC
Manufacturer Number:345-049-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-404

Detailed Description

Enhance connectivity in your electronic systems with our Green Board-to-Board PCB Connector, designed for seamless integration in a variety of applications. With a compact single-row design and 49 positions, this connector offers efficient signal transmission between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing secure and stable connections. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and commercial settings. Trust in its exceptional quality to meet your connectivity needs with precision and reliability. Elevate the performance of your electronic devices with this essential component.