345-049-520-407

Heilind Number:EDA345-049-520-407
Manufacturer:EDAC
Manufacturer Number:345-049-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row layout, it offers seamless integration for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component for your connectivity needs. Upgrade your systems with this green-colored connector and experience enhanced performance and reliability.