345-049-520-412

Heilind Number:EDA345-049-520-412
Manufacturer:EDAC
Manufacturer Number:345-049-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration make it a space-saving solution for your electronic projects. With 49 positions and a pitch of .1 inches, it ensures efficient data transfer and power distribution. The connector's durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in diverse operating environments. Whether you're working on industrial machinery or consumer electronics, this connector is ideal for applications requiring a dependable and secure board-to-board connection. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it suitable for use in harsh conditions. Upgrade your design with this essential component and experience seamless connectivity like never before.