345-049-520-488

Heilind Number:EDA345-049-520-488
Manufacturer:EDAC
Manufacturer Number:345-049-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-488

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector! Designed for seamless integration, it features 49 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, ideal for various applications.