345-049-520-607

Heilind Number:EDA345-049-520-607
Manufacturer:EDAC
Manufacturer Number:345-049-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-520-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and 49 positions, it offers ample space for seamless interconnection. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and .1-inch pitch facilitate easy installation on PCBs, while the .2-inch row spacing allows for efficient organization. Ideal for applications in the electronics industry, this connector is a must-have for professionals seeking top-notch performance and durability. Elevate your connectivity solutions with this essential component.