MS3450L16S-4PZ L/C

Heilind Number:EDA345-049-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L16S-4PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L16S-4PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environmental conditions, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.