345-049-521-104

Heilind Number:EDA345-049-521-104
Manufacturer:EDAC
Manufacturer Number:345-049-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-104

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, this connector allows for seamless data transfer between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in our connector to deliver exceptional performance for your PCB assembly needs.