MS3450L16S-4SY L/C

Heilind Number:EDA345-049-521-108
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L16S-4SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L16S-4SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-108

Detailed Description

Enhance your electronic connections with our advanced 49-position Board To Board PCB Connector. Featuring a 1-row design with a compact .1-inch pitch, this connector ensures seamless data transmission on your PCBs. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. The copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB assembly with this high-performance connector, a must-have in your toolkit.