345-049-521-178

Heilind Number:EDA345-049-521-178
Manufacturer:EDAC
Manufacturer Number:345-049-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 49 positions in a single row configuration, this connector offers efficient signal transmission with a low amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and durable performance in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in usage. Elevate your PCB assembly with this essential connector, perfect for a wide range of applications in electronics and beyond.