345-049-521-402

Heilind Number:EDA345-049-521-402
Manufacturer:EDAC
Manufacturer Number:345-049-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-402

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Green Board-to-Board PCB Connector. Engineered for seamless performance, this connector features 49 positions in a single row, with a precise pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable connectivity in any environment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Designed for straight mount orientation, this connector guarantees a secure and stable connection, essential for mission-critical systems. Upgrade your setup with this essential component, and experience unparalleled performance and longevity in your PCB assemblies.