MS3450L16S-8SY L/C

Heilind Number:EDA345-049-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L16S-8SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L16S-8SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With 49 positions and a pitch of .1 inches, it offers ample room for connections in a single row configuration. The straight mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your PCB assembly with this essential component for enhanced functionality and durability.