MS3450L18-10PY L/C

Heilind Number:EDA345-049-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L18-10PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L18-10PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-412

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed with precision, it features 49 positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and efficient assembly. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Say goodbye to connectivity issues and elevate your device performance with this essential component.