MS3450L18-10S L/C

Heilind Number:EDA345-049-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L18-10S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L18-10S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-458

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With one row and 49 positions, it offers ample connectivity options while the copper alloy contact material guarantees excellent conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for tight layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.