345-049-521-478

Heilind Number:EDA345-049-521-478
Manufacturer:EDAC
Manufacturer Number:345-049-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 49 positions, allowing for efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts made of Copper Alloy guarantee reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for a dependable and efficient solution in your electronic projects.