345-049-521-488

Heilind Number:EDA345-049-521-488
Manufacturer:EDAC
Manufacturer Number:345-049-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-488

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 49 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The UL 94V-0 thermoplastic polyester housing provides durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or replacing existing components, this green-colored connector, with its straight mount orientation and compact design, is a versatile solution for your PCB assembly needs. Trust in its quality and performance for seamless data transmission and power distribution in your electronic devices.