345-049-521-603

Heilind Number:EDA345-049-521-603
Manufacturer:EDAC
Manufacturer Number:345-049-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 49 positions with a single row configuration, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any operating environment, from -40 to 105°C. The copper alloy contacts provide superior conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and hassle-free. Whether for industrial or commercial applications, this green connector is the perfect solution for your connectivity needs.