345-049-521-604

Heilind Number:EDA345-049-521-604
Manufacturer:EDAC
Manufacturer Number:345-049-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-604

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for efficiency and reliability, this straight-mount connector features 49 positions with a single row layout, ensuring seamless interconnection on your circuit boards. The green UL 94V-0 Thermoplastic Polyester housing offers both durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component for seamless data transmission.