345-049-521-612

Heilind Number:EDA345-049-521-612
Manufacturer:EDAC
Manufacturer Number:345-049-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, this connector combines durability with efficiency. With a current rating of 3 A and made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in diverse applications. The copper alloy contact material guarantees optimal conductivity, while the 49 positions provide ample connectivity options. Its straight mount orientation and 0.1-inch pitch offer seamless integration onto your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your setup with this essential component for smooth and secure board-to-board connections.