345-049-521-658

Heilind Number:EDA345-049-521-658
Manufacturer:EDAC
Manufacturer Number:345-049-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 49 positions in a single row with a 0.1-inch pitch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient in various applications. Upgrade your electronic systems with this essential component for optimal performance.