345-049-521-688

Heilind Number:EDA345-049-521-688
Manufacturer:EDAC
Manufacturer Number:345-049-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, it features 49 positions in a single row with a pitch of .1 inch, allowing for seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in this connector for secure and efficient card edge connections in your electronic devices.