MS3450L18-12S L/C

Heilind Number:EDA345-049-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L18-12S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L18-12S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 49 positions in a single row with a compact .1-inch pitch, perfect for densely populated circuit boards. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this versatile connector, ideal for a wide range of applications.