345-049-523-107

Heilind Number:EDA345-049-523-107
Manufacturer:EDAC
Manufacturer Number:345-049-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions and a single row layout with a pitch of .1 inch, it ensures precise and reliable connections on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. With copper alloy contacts and an amperage rating of 3A, it offers efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your circuitry. Upgrade your connectivity solutions with this essential component.