345-049-523-108

Heilind Number:EDA345-049-523-108
Manufacturer:EDAC
Manufacturer Number:345-049-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-108

Detailed Description

Enhance your power connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts an amperage of 3A and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With one row and 49 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a versatile and reliable choice. Its straight mount orientation and an operating temperature range of -40 to 105°C further enhance its functionality, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.