345-049-523-402

Heilind Number:EDA345-049-523-402
Manufacturer:EDAC
Manufacturer Number:345-049-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-402

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features 49 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy for optimal conductivity. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.