345-049-523-403

Heilind Number:EDA345-049-523-403
Manufacturer:EDAC
Manufacturer Number:345-049-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on green PCBs, it boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row of 49 positions with a .1-inch pitch and .2-inch row spacing, it ensures precise alignment for efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications, providing a seamless and robust solution for your connectivity needs.