345-049-523-412

Heilind Number:EDA345-049-523-412
Manufacturer:EDAC
Manufacturer Number:345-049-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 49 positions with a single row layout, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, conductivity is maximized for seamless data transfer. The connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Its straight mount orientation allows for seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this reliable and efficient connector.