345-049-523-458

Heilind Number:EDA345-049-523-458
Manufacturer:EDAC
Manufacturer Number:345-049-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Engineered for reliability, it features 49 positions in a single row, ideal for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures secure installation, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.